Arrow Electronic Components Online
1726202|PHENX_CO|simage
1726202|PHENX_CO|limage
Connector Terminal Blocks

1726202

Conn PC Terminal Block 16 POS 5.08mm Solder ST Thru-Hole 13.5A Cardboard

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    PC Terminal Block
  • Number of Contacts
    16
  • Terminal Pitch (mm)
    5.08
  • Number of Rows
    2
  • Number of Circuits
    16
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    13.5
  • Maximum Voltage Rating
    400V
  • Insulation Resistance (MOhm)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Cardboard
  • Product Weight (g)
    17.458
  • Product Length (mm)
    43.18
  • Product Depth (mm)
    18.3
  • Product Height (mm)
    19.1
  • Housing Color
    Green
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources