Connector Terminal Blocks
1726066
Conn PC Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 13.5A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
6
Terminal Pitch (mm)
5.08
Number of Rows
2
Number of Circuits
9
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
13.5
Maximum Voltage Rating
400V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Cardboard
Product Weight (g)
6.354
Product Length (mm)
17.78
Product Depth (mm)
18.3
Product Height (mm)
19.1
Housing Color
Green
Mounting
Through Hole

