Connector Terminal Blocks
1725737
Conn PC Terminal Block 10 POS 2.54mm Solder ST Thru-Hole 6A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
10
Terminal Pitch (mm)
2.54
Number of Rows
1
Number of Circuits
10
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
6
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Cardboard
Product Weight (g)
2.692
Product Length (mm)
25.86
Product Depth (mm)
6.2
Product Height (mm)
8.5
Housing Color
Green
Mounting
Through Hole

