Connector Terminal Blocks
1725669
Conn PC Terminal Block 3 POS 2.54mm Solder ST Thru-Hole 6A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
3
Terminal Pitch (mm)
2.54
Number of Rows
1
Number of Circuits
3
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
6
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Cardboard
Product Weight (g)
0.614
Product Length (mm)
8.08
Product Depth (mm)
6.2
Product Height (mm)
8.5
Housing Color
Green
Mounting
Through Hole

