Arrow Electronic Components Online
17252A0B1|VOLEX|simage
17252A0B1|VOLEX|limage
Connector Power

17252A 0 B1

Conn Power RCP 3Power POS Solder ST Panel Mount 3 Terminal 1 Port

Volex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Power
  • Gender
    RCP
  • Number of Contacts
    3Power
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    250V
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources