Arrow Electronic Components Online
17250954102|HARTING|simage
17250954102|HARTING|limage
Connector Backplane

17250954102

Conn Hard Metric RCP 95 POS 2mm Press Fit RA Thru-Hole

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Hard Metric
  • Gender
    RCP
  • Number of Contacts
    95
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Right Angle
  • Speed Rating (Gbps)
    2.5
  • Maximum Current Rating (A)
    1
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    37.9
  • Product Depth (mm)
    20.8
  • Product Height (mm)
    11.35
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources