Connector Backplane
17250952101
Conn Hard Metric RCP 95 POS 2mm Press Fit RA Thru-Hole Tube
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Hard Metric
Gender
RCP
Number of Contacts
95
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Maximum Current Rating (A)
1
Packaging
Tube
Product Length (mm)
37.9
Product Depth (mm)
20.45
Product Height (mm)
11.35
Mounting
Through Hole

