Arrow Electronic Components Online
No Image Available
Connector Backplane

17241102102

har-Bus HM Federl. Typ-B22

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • HTS
    8536.69.40.40
  • Type
    Hard Metric
  • Gender
    F
  • Number of Contacts
    110
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Packaging
    Tube
  • Product Weight (g)
    15.02
  • Product Length (mm)
    43.9
  • Product Depth (mm)
    20.8
  • Product Height (mm)
    11.35
  • Tail Length (mm)
    3.4
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources