Connector RF
172385
172385 Amphenol RF Connectors Type N 0Hz to 6GHz 50Ohm Solder RA Cable Mount PL Gold Bag - Arrow.com
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
Type N
Gender
PL
Termination Method
Crimp
Body Orientation
Right Angle
Contact Gender
PIN
Contact Plating
Gold
Operating Frequency (Hz)
0 to 6G
Impedance (Ohm)
50
Mating System
Threaded
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Bag
Product Weight (g)
0.5
Product Length (mm)
30.7
Product Depth (mm)
19
Mounting
Cable Mount
Order Quantity

