Arrow Electronic Components Online
172378B1|VOLEX|simage
172378B1|VOLEX|limage
Top Searched
Cable Assembly AC Power

17237 8 B1

Cable Assembly 1.83m NEMA 5-15P 3 POS M 18AWG

Volex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    1.83
  • Wire Size (AWG)
    18
  • Connector Type A
    NEMA 5-15P
  • Connector Type B
    Not Included
  • Gender
    M
  • Number of Contacts
    3
  • Connector Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating (VAC)
    125V
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Gray
  • Maximum Operating Temperature (°C)
    60
  • Maximum Outer Diameter (mm)
    6.25

Documentation and Resources

Datasheets
Design resources