Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
Type N
Gender
PL
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold
Polarity
Standard
Product Weight (g)
29.6
Product Diameter (mm)
21
Product Length (mm)
17
Mounting
Cable Mount

