Connector Headers and PCB Receptacles
1723103306
Conn Wire to Board HDR 6Power POS 3.5mm Solder RA Side Entry Thru-Hole Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
6Power
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Right Angle
Polarization Type
Center Slot
Maximum Current Rating (A)
12/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Mating Cycle (Cycles)
200
Packaging
Tray
Product Length (mm)
24.3
Product Depth (mm)
15.67
Product Height (mm)
8.96
Mounting
Through Hole

