Connector Backplane
17230551102
Conn Hard Metric RCP 55 POS 2mm Press Fit RA Thru-Hole Tube
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Hard Metric
Gender
RCP
Number of Contacts
55
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Speed Rating (Gbps)
2.5
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
24.9
Product Depth (mm)
22.45
Product Height (mm)
12.2
Mounting
Through Hole
Order Quantity

