Connector Headers and PCB Receptacles
1722981208
Conn Wire to Board HDR 8 POS 3.5mm Solder ST Top Entry Thru-Hole Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
8
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Straight
Polarization Type
Center Key
Row Spacing (mm)
4.6
Maximum Current Rating (A)
9.2/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Mating Cycle (Cycles)
200
Packaging
Tray
Product Length (mm)
16
Product Height (mm)
14
Tail Length (mm)
3.2
Mounting
Through Hole

