Connector Headers and PCB Receptacles
1722861104
Conn Wire to Board HDR 4Power POS 3.5mm Solder ST Thru-Hole Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
4Power
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Straight
Polarization Type
Center Key
Maximum Current Rating (A)
12/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
25
Packaging
Tray
Product Weight (g)
1.142
Product Length (mm)
15
Product Depth (mm)
8.66
Product Height (mm)
14
Tail Length (mm)
3.2
Mounting
Through Hole

