Connector Headers and PCB Receptacles
1722861103
Conn Wire to Board HDR 3 POS 3.5mm Solder ST Thru-Hole Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Straight
Polarization Type
Center Key
Maximum Current Rating (A)
12/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
25
Packaging
Tray
Product Weight (g)
0.909
Product Length (mm)
3
Product Depth (mm)
8.66
Product Height (mm)
14
Tail Length (mm)
3.2
Mounting
Through Hole

