Reduced Price
Connector Discrete Wire Housing
1722583106
Conn Housing F 6 POS 3.5mm Crimp ST Cable Mount Black Ultra-Fit Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
F
Number of Contacts
6
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
3.5
Body Orientation
Straight
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Weight (g)
1.922
Product Height (mm)
23
Tradename
Ultra-Fit
Keyed
Yes
Row Spacing (mm)
4.6
Mounting
Cable Mount

