Arrow Electronic Components Online
1722581110|MOLEX|limage
1722581110|MOLEX|simage
Connector Discrete Wire Housing

1722581110

Conn Housing F 10 POS 3.5mm Crimp ST Cable Mount Black Ultra-Fit™ Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    10
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    3.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    14/Contact
  • Maximum Voltage Rating
    600VDC|600VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Mating Cycle (Cycles)
    200
  • Packaging
    Bag
  • Product Weight (g)
    2.69
  • Product Length (mm)
    18.5
  • Product Depth (mm)
    14.14
  • Product Height (mm)
    23
  • Tradename
    Ultra-Fit™
  • Keyed
    Yes
  • Row Spacing (mm)
    4.6
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources