Reduced Price
Connector Discrete Wire Housing
1722563102
Conn Housing RCP 2 POS 3.5mm Crimp ST Cable Mount Black Ultra-Fit™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
3.5
Body Orientation
Straight
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Weight (g)
0.919
Product Height (mm)
23
Tradename
Ultra-Fit™
Keyed
Yes
Mounting
Cable Mount

