Connector Discrete Wire Housing
1722561104
Conn Housing F 4 POS 3.5mm Crimp ST Cable Mount Black Ultra-Fit™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
4
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
3.5
Body Orientation
Straight
Maximum Current Rating (A)
14/Contact
Maximum Voltage Rating
600VAC|600VDC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Mating Cycle (Cycles)
200
Packaging
Bag
Product Weight (g)
1.42
Product Length (mm)
15
Product Depth (mm)
9.42
Product Height (mm)
23
Tradename
Ultra-Fit™
Keyed
Yes
Mounting
Cable Mount

