Arrow Electronic Components Online
1722537023|MOLEX|simage
1722537023|MOLEX|limage
Connector Contact

1722537023

Contact SKT Crimp ST Cable Mount 16-18AWG Reel

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    14
  • Maximum Voltage Rating
    600VAC|600VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    25
  • Packaging
    Reel
  • Product Weight (g)
    0.144
  • Product Length (mm)
    20.07
  • Product Depth (mm)
    2.89
  • Wire Size (AWG)
    16-18
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources