Inductor Leaded
17224C
Inductor General Purpose Unshielded Wirewound 220uH 10% 1KHz 100Q-Factor 0.48A 0.75Ohm DCR RDL
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
General Purpose
Technology
Wirewound
Protection Style
Unshielded
Inductance (H)
220u
Tolerance
10%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
0.48
Maximum Saturation Current (A)
0.48
Maximum DC Resistance (Ohm)
0.75
Minimum Quality Factor
100(Typ)
Quality Test Frequency (Hz)
100K
Minimum Self Resonant Frequency (Hz)
4.4M(Typ)
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
3
Number of Terminals
2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Maximum Product Diameter (mm)
7
Maximum Product Height (mm)
10.5
Order Quantity

