Arrow Electronic Components Online
172166-1|TE|simage
172166-1|TE|limage
Connector Discrete Wire Housing

172166-1

Conn Housing HDR 3 POS 4.2mm Crimp ST Cable Mount Natural Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    HDR
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    4.2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    9.5/Contact
  • Maximum Voltage Rating
    600VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    20
  • Packaging
    Bag
  • Product Height (mm)
    23.7
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources