Connector Discrete Wire Housing
1721590503
Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount White EdgeMate™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
3
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Maximum Current Rating (A)
7/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
1.66
Product Length (mm)
22.3
Product Depth (mm)
7.6
Product Height (mm)
16
Tradename
EdgeMate™
Mounting
Cable Mount

