Arrow Electronic Components Online
17211102102|HARTING|simage
17211102102|HARTING|limage
Connector Backplane

17211102102

Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole har-bus® Tube

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Hard Metric
  • Gender
    RCP
  • Number of Contacts
    110
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    250
  • Packaging
    Tube
  • Product Weight (g)
    22.72
  • Product Length (mm)
    49.9
  • Product Depth (mm)
    23.75
  • Product Height (mm)
    12.2
  • Tradename
    har-bus®
  • Tail Length (mm)
    3.4
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources