Connector Terminal Blocks
1721090
Conn PC Terminal Block RCP 4 POS 5mm Solder ST Thru-Hole 17.5A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
PC Terminal Block
Gender
RCP
Number of Contacts
4
Terminal Pitch (mm)
5
Number of Rows
2
Number of Circuits
4
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
17.5
Maximum Voltage Rating
400V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Cardboard
Product Weight (g)
9.113
Product Length (mm)
20
Product Depth (mm)
22.3
Product Height (mm)
31.4
Housing Color
Green
Mounting
Through Hole

