Arrow Electronic Components Online
17210004102|HARTING|simage
17210004102|HARTING|limage
Connector Accessories

17210004102

Connector Accessories Shield Straight Box

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shield
  • Connector Type
    Connector Backplane
  • Body Orientation
    Straight
  • Packaging
    Box
  • Product Length (mm)
    49.9
  • Product Depth (mm)
    4.5

Documentation and Resources

Datasheets
Design resources