Connector Card Edge
1720661098
Conn Card Edge RCP 98 POS 0.8mm Press Fit RA Thru-Hole EdgeLine® Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
Automotive
No
PPAP
No
Type
Card Edge
Gender
RCP
Card Type
PC
Card Thickness (mm)
1.6
Number of Contacts
98
Number of Rows
2
Termination Method
Press Fit
Terminal Pitch (mm)
0.8
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
200
Packaging
Tray
Product Weight (g)
16.144
Product Length (mm)
44.89
Product Depth (mm)
25.67
Product Height (mm)
10.8
Tail Length (mm)
1.28
Tradename
EdgeLine®
Mounting
Through Hole

