Connector Headers and PCB Receptacles
1720650008
Conn Wire to Board HDR 8 POS 5.7mm Solder ST Thru-Hole Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
8
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
5.7
Body Orientation
Straight
Row Spacing (mm)
5.7
Maximum Current Rating (A)
23/Contact
Maximum Voltage Rating
600VDC|600VAC
Maximum Contact Resistance (mOhm)
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
200
Packaging
Tray
Product Weight (g)
4.599
Product Length (mm)
30.49
Product Depth (mm)
14.03
Product Height (mm)
14.8
Tail Length (mm)
3.73
Mounting
Through Hole

