Connector Headers and PCB Receptacles
1720640010
Conn Wire to Board HDR 10 POS 5.7mm Solder RA Side Entry Thru-Hole Mega-Fit Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
5.7
Body Orientation
Right Angle
Polarization Type
Center Key
Row Spacing (mm)
5.7
Maximum Current Rating (A)
23/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Mating Cycle (Cycles)
200
Packaging
Tray
Product Weight (g)
6.62
Product Length (mm)
29.15
Product Depth (mm)
21.94
Product Height (mm)
14.53
Tradename
Mega-Fit
Mounting
Through Hole

