Connector Headers and PCB Receptacles
1720420606
Conn Wire to Board HDR 6 POS 7.49mm Solder ST Top Entry Thru-Hole Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
7.49
Body Orientation
Straight
Polarization Type
Center Key
Maximum Current Rating (A)
30/Contact
Maximum Voltage Rating
600VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
2.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
25
Packaging
Tray
Product Length (mm)
51.05
Product Depth (mm)
13.39
Product Height (mm)
20.09
Tail Length (mm)
5.33
Mounting
Through Hole

