Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.65
Automotive
No
PPAP
No
Transformer Type
Isolation Transformer
Primary Configuration
Single
Secondary Configuration
Single
Primary Side Voltage (V)
115
Secondary Side Voltage (V)
115
High Potential
2000Vrms
Power Rating
100VA
Lead Style
Wire Lead
Mounting
Flange Mount
Product Length (mm)
96.52
Product Height (mm)
118.87
Product Depth (mm)
128.52
Order Quantity

