Arrow Electronic Components Online
1719765|PHENX_CO|simage
1719765|PHENX_CO|limage
Connector Terminal Blocks

1719765

Conn PC Terminal Block F 6 POS 7.62mm 32A Cardboard

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    PC Terminal Block
  • Gender
    F
  • Number of Contacts
    6
  • Terminal Pitch (mm)
    7.62
  • Number of Circuits
    6
  • Maximum Current Rating (A)
    32
  • Maximum Voltage Rating
    1000V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Cardboard
  • Product Weight (g)
    63.67
  • Product Length (mm)
    60.94
  • Product Depth (mm)
    78.7
  • Housing Color
    Black

Documentation and Resources

Datasheets
Design resources