Connector Terminal Blocks
1719354
Conn PC Terminal Block 6 POS 7.5mm Solder ST Thru-Hole 41A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
6
Terminal Pitch (mm)
7.5
Number of Rows
1
Number of Circuits
6
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
41
Maximum Voltage Rating
1000V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Cardboard
Product Weight (g)
22.28
Product Length (mm)
46.8
Product Depth (mm)
18.5
Product Height (mm)
24.15
Housing Color
Green
Mounting
Through Hole

