Connector Headers and PCB Receptacles
1718563003
Conn Wire to Board HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
4/Contact
Maximum Voltage Rating
500V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
25
Packaging
Tape and Reel
Product Weight (g)
0.332
Product Length (mm)
7.47
Product Depth (mm)
6.35
Product Height (mm)
10.62
Tail Length (mm)
2.34
Mounting
Through Hole

