Connector Discrete Wire Housing
1718500400
Conn Housing RCP 4 POS 3mm Crimp ST Cable Mount Black Micro-Fit™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
4
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
3
Body Orientation
Straight
Maximum Current Rating (A)
5/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
0.498
Product Length (mm)
15.74
Product Height (mm)
14
Tradename
Micro-Fit™
Mounting
Cable Mount

