Arrow Electronic Components Online
1718500300|MOLEX|simage
1718500300|MOLEX|limage
Connector Discrete Wire Housing

1718500300

Conn Housing RCP 3 POS 3mm Crimp ST Cable Mount Black Micro-Fit™ Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    3
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5/Contact
  • Maximum Voltage Rating
    600VDC|600VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Bag
  • Product Weight (g)
    0.411
  • Product Length (mm)
    12.74
  • Product Height (mm)
    14
  • Tradename
    Micro-Fit™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources