Connector Headers and PCB Receptacles
171826-4
Conn Wire to Board HDR 4 POS 2.5mm Solder RA Side Entry Thru-Hole Bag/Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Right Angle
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
95
Packaging
Bag|Box
Product Length (mm)
10
Product Depth (mm)
13.5
Product Height (mm)
6.7
Contact Plating Thickness
0.8um
Tail Length (mm)
3.55
Mounting
Through Hole

