Connector Headers and PCB Receptacles
171825-5
Conn Wire to Board HDR 5 POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
5
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
95
Packaging
Bag
Product Length (mm)
12.5
Product Depth (mm)
4.9
Product Height (mm)
10.4
Tail Length (mm)
3.6
Mounting
Through Hole

