Connector Headers and PCB Receptacles
1718140002
Conn Wire to Board HDR 2 POS 3.96mm Solder RA Side Entry Thru-Hole KK 396 Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.60
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.96
Body Orientation
Right Angle
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
25
Packaging
Bag
Product Weight (g)
0.78
Product Length (mm)
7.77
Product Depth (mm)
20.14
Product Height (mm)
10.01
Tradename
KK 396
Contact Plating Thickness
(1.52/1.27)um
Tail Length (mm)
2.54
Mounting
Through Hole

