Arrow Electronic Components Online
1717832-2|TE|simage
1717832-2|TE|limage
Connector Accessories

1717832-2

Connector Accessories Latch Right Angle Black Tin

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Latch
  • Connector Type
    Connector Card Edge
  • Body Orientation
    Right Angle
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tin
  • Product Length (mm)
    28.2
  • Product Depth (mm)
    5.2

Documentation and Resources

Datasheets
Design resources