Arrow Electronic Components Online
1717831-2|TE|simage
1717831-2|TE|limage
Connector Socket

1717831-2

Conn DIMM Socket RCP 52 POS 0.8mm Solder RA SMD T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    DIMM Socket
  • Gender
    RCP
  • Number of Contacts
    52
  • Number of Rows
    2
  • Terminal Pitch (mm)
    0.8
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    30
  • Product Depth (mm)
    9.5
  • Product Height (mm)
    4
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources