Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Type
SO DIMM Socket
Gender
RCP
Number of Contacts
200
Number of Rows
2
Terminal Pitch (mm)
0.6
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
2.5V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
71.5
Product Depth (mm)
26
Product Height (mm)
5.9
Mounting
Surface Mount
Order Quantity

