Connector Telephone and Telecom
1717221003
Conn zQSFP+ RCP 76 POS 2.4mm Press Fit RA Thru-Hole 76 Terminal 2 Port zQSFP+™ Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
zQSFP+
Gender
RCP
Number of Terminals
76
Number of Contacts
76
Number of Ports
2
Number of Loaded Positions
76
Termination Method
Press Fit
Terminal Pitch (mm)
2.4
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
30VDC|30VAC
Mating Cycle (Cycles)
100
Integrated Magnetics
No
Shell Material
Nickel Silver
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Stacked
Product Weight (g)
34.608
Product Depth (mm)
73.4
Product Height (mm)
26.6
Tradename
zQSFP+™
Mounting
Through Hole

