Arrow Electronic Components Online
1717221002|MOLEX|simage
1717221002|MOLEX|limage
Connector Telephone and Telecom

1717221002

Conn zQSFP+ RCP 76 POS 2.4mm Press Fit RA Thru-Hole 76 Terminal 2 Port zQSFP+™ Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    zQSFP+
  • Gender
    RCP
  • Number of Terminals
    76
  • Number of Contacts
    76
  • Number of Ports
    2
  • Number of Loaded Positions
    76
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    2.4
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    30VDC|30VAC
  • Mating Cycle (Cycles)
    100
  • Integrated Magnetics
    No
  • Shell Material
    Nickel Silver
  • Packaging
    Tray
  • Product Style
    Stacked
  • Product Weight (g)
    34.608
  • Product Depth (mm)
    73.4
  • Product Height (mm)
    27.3
  • Tradename
    zQSFP+™
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources