Connector Discrete Wire Housing
1716920110
Conn Housing RCP 10 POS 5.7mm Crimp ST Cable Mount Black Mega-Fit™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
10
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
5.7
Body Orientation
Straight
Maximum Current Rating (A)
23/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Packaging
Bag
Product Weight (g)
5.245
Product Length (mm)
29.15
Product Height (mm)
24.92
Tradename
Mega-Fit™
Keyed
Yes
Row Spacing (mm)
5.7
Mounting
Cable Mount
Order Quantity

