Connector Terminal Blocks
1716742
Conn Terminal Block PL 4 POS 7.62mm Screw RA Wall Mount 32A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Gender
PL
Number of Contacts
4
Terminal Pitch (mm)
7.62
Number of Rows
1
Number of Circuits
4
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
32
Maximum Voltage Rating
1000V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Length (mm)
65.1
Product Depth (mm)
48.95
Product Height (mm)
26.24
Housing Color
Green
Mounting
Wall Mount

