Arrow Electronic Components Online
1716624|TE|limage
1716624|TE|simage
Connector Contact

171662-4

Contact SKT Crimp ST Cable Mount 16-20AWG Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Reel
  • Product Length (mm)
    16.5
  • Product Depth (mm)
    5.4
  • Product Height (mm)
    3.6
  • Wire Size (AWG)
    16-20
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources