Connector Backplane
1715769238
Conn Backplane Power HDR 216 POS 1.9mm Press Fit RA Thru-Hole Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Backplane Power
Gender
HDR
Number of Contacts
216
Termination Method
Press Fit
Terminal Pitch (mm)
1.9
Body Orientation
Right Angle
Speed Rating (Gbps)
25
Maximum Current Rating (A)
0.75/Contact
Maximum Voltage Rating
30VDC|30VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
200
Packaging
Tray
Product Weight (g)
46.905
Product Length (mm)
28.9
Product Depth (mm)
73.02
Product Height (mm)
33.4
Mounting
Through Hole

