Arrow Electronic Components Online
1715747804|MOLEX|simage
1715747804|MOLEX|limage
Connector Backplane

1715747804

Conn Backplane HDR 96 POS Press Fit RA Thru-Hole Impact™ Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backplane
  • Gender
    HDR
  • Number of Contacts
    96
  • Termination Method
    Press Fit
  • Body Orientation
    Right Angle
  • Speed Rating (Gbps)
    25
  • Maximum Current Rating (A)
    0.75/Contact
  • Maximum Voltage Rating
    30VDC|30VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    200
  • Packaging
    Tray
  • Product Weight (g)
    22.225
  • Product Length (mm)
    25.2
  • Product Height (mm)
    25.3
  • Tradename
    Impact™
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources